



ABC-1-1/2-R | |
|---|---|
DigiKey Part Number | 283-ABC-1-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-1-1/2-R |
Description | FUSE CERM 1.5A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 1.163 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.131 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,46600 € | 12,33 € |
| 10 | 2,27500 € | 22,75 € |
| 15 | 2,17133 € | 32,57 € |
| 25 | 2,04600 € | 51,15 € |
| 35 | 1,96800 € | 68,88 € |
| 50 | 1,88800 € | 94,40 € |
| Unit Price without VAT: | 2,46600 € |
|---|---|
| Unit Price with VAT: | 2,93454 € |

