A50110207 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,85860 €
Datasheet
Image for A50110207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50110207

DigiKey Part Number
A50110207-ND
Manufacturer
Manufacturer Product Number
A50110207
Description
CONN BARRIER STRIP 2CIRC 0.25"
Customer Reference
Detailed Description
2 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-30 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 307 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

307In Stock
Ships from WEC