
A495305CW | |
|---|---|
DigiKey Part Number | A495305CW-ND |
Manufacturer | |
Manufacturer Product Number | A495305CW |
Description | CONN BARRIER STRIP 5CIRC 0.562" |
Customer Reference | |
Detailed Description | 5 Circuit 0.562" (14.27mm) Barrier Block Connector Threaded |
Datasheet | Datasheet |
Category | Voltage Rating 150V |
Manufacturer Eaton - Electronics Division | Wire Gauge 8-16 AWG |
Series | Top Termination Threaded |
Packaging Bulk | Bottom Termination Threaded, Insulated |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 5 | Color Black |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.562" (14.27mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A495305 | Eaton - Electronics Division | 0 | 283-A495305-ND | 15,44580 € | Similar |

