Image for A404103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A404103

DigiKey Part Number
283-A404103-ND
Manufacturer
Manufacturer Product Number
A404103
Description
CONN BARRIER STRIP 3CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
10-16 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
3
Terminal Screw Material
Steel
Number of Wire Entries
3
Terminal Screw Finish
Zinc
Pitch
0.562" (14.27mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
35A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,32000 €8,32 €
105,90000 €59,00 €
255,20720 €130,18 €
504,78540 €239,27 €
2004,16840 €833,68 €
4003,95133 €1.580,53 €
6003,84670 €2.308,02 €
1.0003,73483 €3.734,83 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €