
A401103 | |
|---|---|
DigiKey Part Number | 283-A401103-ND |
Manufacturer | |
Manufacturer Product Number | A401103 |
Description | CONN BARRIER STRIP 3CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 10-16 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Solder Turret | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 5,92100 € | 59,21 € |
| 25 | 5,22520 € | 130,63 € |
| 50 | 4,80160 € | 240,08 € |
| 200 | 4,18145 € | 836,29 € |
| 400 | 3,96323 € | 1.585,29 € |
| 600 | 3,85805 € | 2.314,83 € |
| 1.000 | 3,74559 € | 3.745,59 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

