
A400311 | |
|---|---|
DigiKey Part Number | 283-A400311-ND |
Manufacturer | |
Manufacturer Product Number | A400311 |
Description | CONN BARRIER STRP 11CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Threaded, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 11 | Terminal Screw Material Steel |
Number of Wire Entries 11 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A40031100 | Eaton - Electronics Division | 0 | 283-A40031100-ND | 25,03885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,35490 € | 5.470,98 € |
| Unit Price without VAT: | 27,35490 € |
|---|---|
| Unit Price with VAT: | 32,55233 € |

