
A400306 | |
|---|---|
DigiKey Part Number | 283-A400306-ND |
Manufacturer | |
Manufacturer Product Number | A400306 |
Description | CONN BARRIER STRIP 6CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Threaded, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,26000 € | 23,26 € |
| 10 | 16,69300 € | 166,93 € |
| 25 | 14,95760 € | 373,94 € |
| 50 | 13,93080 € | 696,54 € |
| 200 | 12,46560 € | 2.493,12 € |
| 400 | 11,96040 € | 4.784,16 € |
| 600 | 11,71892 € | 7.031,35 € |
| Unit Price without VAT: | 23,26000 € |
|---|---|
| Unit Price with VAT: | 27,67940 € |


