
A400305 | |
|---|---|
DigiKey Part Number | 283-A400305-ND |
Manufacturer | |
Manufacturer Product Number | A400305 |
Description | CONN BARRIER STRIP 5CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 150V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Threaded, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,80000 € | 19,80 € |
| 10 | 14,17000 € | 141,70 € |
| 25 | 12,66320 € | 316,58 € |
| 50 | 11,76860 € | 588,43 € |
| 200 | 10,48750 € | 2.097,50 € |
| 400 | 10,04458 € | 4.017,83 € |
| 600 | 9,83260 € | 5.899,56 € |
| Unit Price without VAT: | 19,80000 € |
|---|---|
| Unit Price with VAT: | 23,56200 € |

