3 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A400303

DigiKey Part Number
283-4434-ND
Manufacturer
Manufacturer Product Number
A400303
Description
CONN BARRIER STRIP 3CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.562" (14.27mm)
Number of Rows
1
Current Rating (Amps)
50A
Voltage Rating
150V
Wire Gauge
8-16 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Threaded, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,33000 €13,33 €
109,48600 €94,86 €
258,42440 €210,61 €
507,78720 €389,36 €
2006,86600 €1.373,20 €
4006,54508 €2.618,03 €
6006,39097 €3.834,58 €
1.0006,22663 €6.226,63 €
Manufacturers Standard Package
Unit Price without VAT:13,33000 €
Unit Price with VAT:15,86270 €