Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A31930609 | |
|---|---|
DigiKey Part Number | 283-A31930609-ND |
Manufacturer | |
Manufacturer Product Number | A31930609 |
Description | CONN BARRIER STRIP 6CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Brass |
Number of Wire Entries 6 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A31930607 | Eaton - Electronics Division | 0 | 283-A31930607-ND | 5,70880 € | Parametric Equivalent |
| A31930607CA | Eaton - Electronics Division | 0 | 283-A31930607CA-ND | 6,73340 € | Parametric Equivalent |
| A31930607MP | Eaton - Electronics Division | 0 | 283-A31930607MP-ND | 6,01810 € | Parametric Equivalent |
| A31930607WR | Eaton - Electronics Division | 0 | 283-A31930607WR-ND | 7,10040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,29740 € | 364,87 € |
| Unit Price without VAT: | 7,29740 € |
|---|---|
| Unit Price with VAT: | 8,68391 € |

