
A310312S2129 | |
|---|---|
DigiKey Part Number | 283-A310312S2129-ND |
Manufacturer | |
Manufacturer Product Number | A310312S2129 |
Description | A3 MAGNUM SPECIAL S2129 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.437" (11.10mm) Barrier Block Connector |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Bottom Termination Quick Connect (0.187") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.437" (11.10mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,32890 € | 2.232,89 € |
| Unit Price without VAT: | 22,32890 € |
|---|---|
| Unit Price with VAT: | 26,57139 € |

