A30730604MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 92
Unit Price: 6,21000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 8,21400 €
Datasheet
Image for A30730604MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30730604MP

DigiKey Part Number
283-A30730604MP-ND
Manufacturer
Manufacturer Product Number
A30730604MP
Description
A3 FAMILY TB 06 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Terminal Screw Material
Brass
Number of Wire Entries
6
Terminal Screw Finish
Nickel
Pitch
0.437" (11.10mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A302106Eaton - Electronics Division92283-A302106-ND6,21000 €Parametric Equivalent
A30710604R50MTEaton - Electronics Division0283-A30710604R50MT-ND8,21400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,53400 €326,70 €
Manufacturers Standard Package
Unit Price without VAT:6,53400 €
Unit Price with VAT:7,77546 €