Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A307105 | |
|---|---|
DigiKey Part Number | 283-A307105-ND |
Manufacturer | |
Manufacturer Product Number | A307105 |
Description | MAGNUM A3000 SERIES TERMINAL BLO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A302105 | Eaton - Electronics Division | 0 | 283-A302105-ND | 3,52410 € | Parametric Equivalent |
| A30210504MP | Eaton - Electronics Division | 0 | 283-A30210504MP-ND | 4,86590 € | Parametric Equivalent |
| A30710504R50MP | Eaton - Electronics Division | 0 | 283-A30710504R50MP-ND | 6,53820 € | Parametric Equivalent |
| A307105MPR50 | Eaton - Electronics Division | 0 | 283-A307105MPR50-ND | 5,64890 € | Parametric Equivalent |
| A30720507R50 | Eaton - Electronics Division | 0 | 283-A30720507R50-ND | 5,57190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,73460 € | 373,46 € |
| Unit Price without VAT: | 3,73460 € |
|---|---|
| Unit Price with VAT: | 4,44417 € |

