
A30530503MP | |
|---|---|
DigiKey Part Number | 283-A30530503MP-ND |
Manufacturer | |
Manufacturer Product Number | A30530503MP |
Description | CONN BARRIER STRIP 5CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A301305 | Eaton - Electronics Division | 0 | 283-A301305-ND | 3,90500 € | Parametric Equivalent |
| A305305 | Eaton - Electronics Division | 0 | 283-A305305-ND | 4,04880 € | Parametric Equivalent |
| A30530503 | Eaton - Electronics Division | 0 | 283-A30530503-ND | 4,71560 € | Parametric Equivalent |
| A305305MP | Eaton - Electronics Division | 0 | 283-A305305MP-ND | 4,63350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,40550 € | 540,55 € |
| Unit Price without VAT: | 5,40550 € |
|---|---|
| Unit Price with VAT: | 6,43255 € |

