
A304202R50 | |
|---|---|
DigiKey Part Number | 283-A304202R50-ND |
Manufacturer | |
Manufacturer Product Number | A304202R50 |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Chassis, Panel, Right Angle |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14340 € | 214,34 € |
| Unit Price without VAT: | 2,14340 € |
|---|---|
| Unit Price with VAT: | 2,55065 € |

