
A30410603 | |
|---|---|
DigiKey Part Number | 283-A30410603-ND |
Manufacturer | |
Manufacturer Product Number | A30410603 |
Description | CONN BARRIER STRIP 6CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 6,61200 € | 66,12 € |
| 25 | 5,84440 € | 146,11 € |
| 50 | 5,37840 € | 268,92 € |
| 100 | 5,00080 € | 500,08 € |
| 250 | 4,61596 € | 1.153,99 € |
| 500 | 4,39538 € | 2.197,69 € |
| 1.000 | 4,22314 € | 4.223,14 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

