
A30350800 | |
|---|---|
DigiKey Part Number | 283-A30350800-ND |
Manufacturer | |
Manufacturer Product Number | A30350800 |
Description | CONN BARRIER STRIP 8CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A303108 | Eaton - Electronics Division | 0 | 283-A303108-ND | 5,54600 € | Parametric Equivalent |
| A30310800 | Eaton - Electronics Division | 0 | 283-A30310800-ND | 6,05180 € | Parametric Equivalent |
| A303508 | Eaton - Electronics Division | 0 | 283-A303508-ND | 5,16190 € | Parametric Equivalent |
| A30350804 | Eaton - Electronics Division | 0 | 283-A30350804-ND | 6,67680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,19700 € | 309,85 € |
| Unit Price without VAT: | 6,19700 € |
|---|---|
| Unit Price with VAT: | 7,37443 € |

