Parametric Equivalent
Parametric Equivalent

A303504 | |
|---|---|
DigiKey Part Number | 283-A303504-ND |
Manufacturer | |
Manufacturer Product Number | A303504 |
Description | CONN BARRIER STRIP 4CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A303104 | Eaton - Electronics Division | 0 | 283-A303104-ND | 2,72610 € | Parametric Equivalent |
| A303504MP | Eaton - Electronics Division | 0 | 283-A303504MP-ND | 3,33930 € | Parametric Equivalent |
| A303504MP8 | Eaton - Electronics Division | 0 | 283-A303504MP8-ND | 4,07480 € | Parametric Equivalent |
| A303504MT | Eaton - Electronics Division | 0 | 283-A303504MT-ND | 3,31130 € | Parametric Equivalent |
| A303504S2424 | Eaton - Electronics Division | 43 | 283-A303504S2424-ND | 27,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,88840 € | 144,42 € |
| Unit Price without VAT: | 2,88840 € |
|---|---|
| Unit Price with VAT: | 3,43720 € |

