Image for A302218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A302218

DigiKey Part Number
283-A302218-ND
Manufacturer
Manufacturer Product Number
A302218
Description
CONN BARRIER STRP 18CIRC 0.437"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
18
Number of Wire Entries
18
Pitch
0.437" (11.10mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,87000 €19,87 €
1014,21900 €142,19 €
2512,70600 €317,65 €
5011,80660 €590,33 €
10011,08750 €1.108,75 €
25010,36344 €2.590,86 €
5009,95252 €4.976,26 €
Manufacturers Standard Package
Unit Price without VAT:19,87000 €
Unit Price with VAT:23,64530 €