
A30211107 | |
|---|---|
DigiKey Part Number | 283-A30211107-ND |
Manufacturer | |
Manufacturer Product Number | A30211107 |
Description | CONN BARRIER STRP 11CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 11 | Terminal Screw Material Steel |
Number of Wire Entries 11 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,92980 € | 446,49 € |
| Unit Price without VAT: | 8,92980 € |
|---|---|
| Unit Price with VAT: | 10,62646 € |

