New at DigiKey
Image for A30131404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30131404

DigiKey Part Number
283-A30131404-ND
Manufacturer
Manufacturer Product Number
A30131404
Description
A3 HARDWIRE TERMINAL BLOCK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
14
Terminal Screw Material
Brass
Number of Wire Entries
14
Terminal Screw Finish
Nickel
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5022,58180 €1.129,09 €
Manufacturers Standard Package
Unit Price without VAT:22,58180 €
Unit Price with VAT:26,87234 €