
A20740304 | |
|---|---|
DigiKey Part Number | 283-A20740304-ND |
Manufacturer | |
Manufacturer Product Number | A20740304 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 3 | Terminal Screw Finish Nickel |
Number of Wire Entries 3 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,57300 € | 25,73 € |
| 25 | 2,25120 € | 56,28 € |
| 50 | 2,05000 € | 102,50 € |
| 100 | 1,88310 € | 188,31 € |
| 300 | 1,68077 € | 504,23 € |
| 500 | 1,60864 € | 804,32 € |
| 1.000 | 1,52897 € | 1.528,97 € |
| 5.000 | 1,40515 € | 7.025,75 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

