Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A207207R42 | |
|---|---|
DigiKey Part Number | 283-A207207R42-ND |
Manufacturer | |
Manufacturer Product Number | A207207R42 |
Description | MAGNUM 2000 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Terminal Screw Finish Zinc |
Number of Wire Entries 7 | Mounting Type Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202107 | Eaton - Electronics Division | 0 | 283-A202107-ND | 4,46480 € | Parametric Equivalent |
| A207107R42 | Eaton - Electronics Division | 0 | 283-A207107R42-ND | 7,05700 € | Parametric Equivalent |
| A207107R46 | Eaton - Electronics Division | 0 | 283-A207107R46-ND | 6,90300 € | Parametric Equivalent |
| A207107R53 | Eaton - Electronics Division | 0 | 283-A207107R53-ND | 7,05700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,82940 € | 341,47 € |
| Unit Price without VAT: | 6,82940 € |
|---|---|
| Unit Price with VAT: | 8,12699 € |

