Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A207102R42 | |
|---|---|
DigiKey Part Number | 283-4858-ND |
Manufacturer | |
Manufacturer Product Number | A207102R42 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Through Hole, Right Angle |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202102 | Eaton - Electronics Division | 96 | 283-A202102-ND | 2,33000 € | Parametric Equivalent |
| A207102R35 | Eaton - Electronics Division | 0 | 283-A207102R35-ND | 2,03420 € | Parametric Equivalent |
| A207102R53DR | Eaton - Electronics Division | 0 | 283-A207102R53DR-ND | 3,02050 € | Parametric Equivalent |
| A207202R50 | Eaton - Electronics Division | 0 | 283-A207202R50-ND | 1,97620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,98300 € | 29,83 € |
| 25 | 2,61320 € | 65,33 € |
| 50 | 2,38320 € | 119,16 € |
| 100 | 2,19310 € | 219,31 € |
| 300 | 1,96357 € | 589,07 € |
| 500 | 1,88198 € | 940,99 € |
| 1.000 | 1,79200 € | 1.792,00 € |
| 5.000 | 1,65243 € | 8.262,15 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |


