
A20410404 | |
|---|---|
DigiKey Part Number | 283-A20410404-ND |
Manufacturer | |
Manufacturer Product Number | A20410404 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,46300 € | 44,63 € |
| 25 | 3,92520 € | 98,13 € |
| 50 | 3,59480 € | 179,74 € |
| 100 | 3,32470 € | 332,47 € |
| 300 | 3,00133 € | 900,40 € |
| 500 | 2,88720 € | 1.443,60 € |
| 1.000 | 2,76173 € | 2.761,73 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

