Parametric Equivalent
Parametric Equivalent

A204103R42AB | |
|---|---|
DigiKey Part Number | 283-A204103R42AB-ND |
Manufacturer | |
Manufacturer Product Number | A204103R42AB |
Description | A2 FAMILY TB 03 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange, Mounting Brackets |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 3 | Mounting Type Chassis, Panel, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A204103R46AB | Eaton - Electronics Division | 0 | 283-A204103R46AB-ND | 3,93510 € | Parametric Equivalent |
| A204103R50AB | Eaton - Electronics Division | 0 | 283-A204103R50AB-ND | 4,03570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,03570 € | 403,57 € |
| Unit Price without VAT: | 4,03570 € |
|---|---|
| Unit Price with VAT: | 4,80248 € |

