Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A204103 | |
|---|---|
DigiKey Part Number | 283-A204103-ND |
Manufacturer | |
Manufacturer Product Number | A204103 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,07450 € | 207,45 € |
| Unit Price without VAT: | 2,07450 € |
|---|---|
| Unit Price with VAT: | 2,46866 € |

