
A203504A1 | |
|---|---|
DigiKey Part Number | 283-A203504A1-ND |
Manufacturer | |
Manufacturer Product Number | A203504A1 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A203504A7 | Eaton - Electronics Division | 0 | 283-A203504A7-ND | 3,93110 € | Parametric Equivalent |
| A203504A9 | Eaton - Electronics Division | 0 | 283-A203504A9-ND | 3,93110 € | Parametric Equivalent |
| A203504B3 | Eaton - Electronics Division | 0 | 283-A203504B3-ND | 3,83860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,93110 € | 393,11 € |
| Unit Price without VAT: | 3,93110 € |
|---|---|
| Unit Price with VAT: | 4,67801 € |

