Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A203503A9 | |
|---|---|
DigiKey Part Number | 283-A203503A9-ND |
Manufacturer | |
Manufacturer Product Number | A203503A9 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A203103A1A2A3 | Eaton - Electronics Division | 0 | 283-A203103A1A2A3-ND | 4,93040 € | Parametric Equivalent |
| A203103A1A2A3MP | Eaton - Electronics Division | 0 | 283-A203103A1A2A3MP-ND | 5,37950 € | Parametric Equivalent |
| A203103A2A3 | Eaton - Electronics Division | 0 | 283-A203103A2A3-ND | 3,86620 € | Parametric Equivalent |
| A203103B1B2 | Eaton - Electronics Division | 0 | 283-A203103B1B2-ND | 3,95730 € | Parametric Equivalent |
| A203503A1A2 | Eaton - Electronics Division | 0 | 283-A203503A1A2-ND | 3,99660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,02050 € | 302,05 € |
| Unit Price without VAT: | 3,02050 € |
|---|---|
| Unit Price with VAT: | 3,59440 € |

