Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A20230409 | |
|---|---|
DigiKey Part Number | 283-A20230409-ND |
Manufacturer | |
Manufacturer Product Number | A20230409 |
Description | BARRIER STRIP A2000 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Brass |
Number of Wire Entries 4 | Terminal Screw Finish Nickel |
Pitch 0.375" (9.53mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A20210407 | Eaton - Electronics Division | 0 | 283-A20210407-ND | 3,04710 € | Parametric Equivalent |
| A20230407 | Eaton - Electronics Division | 0 | 283-A20230407-ND | 3,55020 € | Parametric Equivalent |
| A20710407 | Eaton - Electronics Division | 0 | 283-A20710407-ND | 3,24650 € | Parametric Equivalent |
| A20710407R35 | Eaton - Electronics Division | 0 | 283-A20710407R35-ND | 4,43910 € | Parametric Equivalent |
| A20710407R53DR | Eaton - Electronics Division | 0 | 283-A20710407R53DR-ND | 5,31590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,77860 € | 238,93 € |
| Unit Price without VAT: | 4,77860 € |
|---|---|
| Unit Price with VAT: | 5,68653 € |

