Parametric Equivalent

A20222003 | |
|---|---|
DigiKey Part Number | 283-A20222003-ND |
Manufacturer | |
Manufacturer Product Number | A20222003 |
Description | MAGNUM A2000 SERIES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 20 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202120 | Eaton - Electronics Division | 0 | 283-A202120-ND | 10,94960 € | Parametric Equivalent |
| A202120MP | Eaton - Electronics Division | 0 | 283-A202120MP-ND | 11,49210 € | Parametric Equivalent |
| A20222004 | Eaton - Electronics Division | 0 | 283-A20222004-ND | 12,65020 € | Parametric Equivalent |
| A207320R42AB | Eaton - Electronics Division | 0 | 283-A207320R42AB-ND | 17,42458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,75340 € | 687,67 € |
| Unit Price without VAT: | 13,75340 € |
|---|---|
| Unit Price with VAT: | 16,36655 € |

