Parametric Equivalent

A20221404MP | |
|---|---|
DigiKey Part Number | 283-A20221404MP-ND |
Manufacturer | |
Manufacturer Product Number | A20221404MP |
Description | A2 FAMILY TB 14 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 14 | Terminal Screw Material Brass |
Number of Wire Entries 14 | Terminal Screw Finish Nickel |
Pitch 0.375" (9.53mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202114 | Eaton - Electronics Division | 98 | 283-A202114-ND | 13,77000 € | Parametric Equivalent |
| A20211404MP | Eaton - Electronics Division | 0 | 283-A20211404MP-ND | 11,10140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,49480 € | 524,74 € |
| Unit Price without VAT: | 10,49480 € |
|---|---|
| Unit Price with VAT: | 12,48881 € |


