Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A20210607 | |
|---|---|
DigiKey Part Number | 283-A20210607-ND |
Manufacturer | |
Manufacturer Product Number | A20210607 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A20210607CA | Eaton - Electronics Division | 0 | 283-A20210607CA-ND | 5,89180 € | Parametric Equivalent |
| A20210609 | Eaton - Electronics Division | 0 | 283-A20210609-ND | 6,47760 € | Parametric Equivalent |
| A20710607 | Eaton - Electronics Division | 0 | 283-A20710607-ND | 5,09420 € | Parametric Equivalent |
| A20710607WRR50 | Eaton - Electronics Division | 0 | 283-A20710607WRR50-ND | 7,99940 € | Parametric Equivalent |
| A20720607R46 | Eaton - Electronics Division | 0 | 283-A20720607R46-ND | 6,74880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,81680 € | 240,84 € |
| Unit Price without VAT: | 4,81680 € |
|---|---|
| Unit Price with VAT: | 5,73199 € |

