Parametric Equivalent
Parametric Equivalent

A20210207 | |
|---|---|
DigiKey Part Number | 283-A20210207-ND |
Manufacturer | |
Manufacturer Product Number | A20210207 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A20210207CA | Eaton - Electronics Division | 0 | 283-A20210207CA-ND | 1,99250 € | Parametric Equivalent |
| A20210209 | Eaton - Electronics Division | 0 | 283-A20210209-ND | 2,19810 € | Parametric Equivalent |
| A20710207R46 | Eaton - Electronics Division | 0 | 283-A20710207R46-ND | 2,34800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,61770 € | 161,77 € |
| Unit Price without VAT: | 1,61770 € |
|---|---|
| Unit Price with VAT: | 1,92506 € |

