Parametric Equivalent

A20130407CAMP | |
|---|---|
DigiKey Part Number | 283-A20130407CAMP-ND |
Manufacturer | |
Manufacturer Product Number | A20130407CAMP |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A20130407 | Eaton - Electronics Division | 0 | 283-A20130407-ND | 2,89254 € | Parametric Equivalent |
| A20130407MP | Eaton - Electronics Division | 0 | 283-A20130407MP-ND | 3,46844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,81800 € | 1.909,00 € |
| Unit Price without VAT: | 3,81800 € |
|---|---|
| Unit Price with VAT: | 4,54342 € |

