
A20130307CA | |
|---|---|
DigiKey Part Number | 283-A20130307CA-ND |
Manufacturer | |
Manufacturer Product Number | A20130307CA |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A20130307 | Eaton - Electronics Division | 0 | 283-A20130307-ND | 2,15960 € | Parametric Equivalent |
| A20130307MP | Eaton - Electronics Division | 0 | 283-A20130307MP-ND | 2,74858 € | Parametric Equivalent |
| A20130309 | Eaton - Electronics Division | 0 | 283-A20130309-ND | 2,95800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68314 € | 1.341,57 € |
| Unit Price without VAT: | 2,68314 € |
|---|---|
| Unit Price with VAT: | 3,19294 € |

