
A104112 | |
|---|---|
DigiKey Part Number | 283-A104112-ND |
Manufacturer | |
Manufacturer Product Number | A104112 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 11,28400 € | 112,84 € |
| 25 | 10,04760 € | 251,19 € |
| 50 | 9,30840 € | 465,42 € |
| 100 | 8,71500 € | 871,50 € |
| 250 | 8,11544 € | 2.028,86 € |
| 500 | 7,77416 € | 3.887,08 € |
| 1.000 | 7,50892 € | 7.508,92 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |

