Parametric Equivalent
Parametric Equivalent

A104104R26DR | |
|---|---|
DigiKey Part Number | 283-A104104R26DR-ND |
Manufacturer | |
Manufacturer Product Number | A104104R26DR |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.325" (8.26mm) | Mounting Type Chassis, Panel, Right Angle |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 20A | Material - Insulation Thermoplastic |
Voltage Rating 250V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A104104 | Eaton - Electronics Division | 0 | 283-A104104-ND | 3,51090 € | Parametric Equivalent |
| A10410403R26 | Eaton - Electronics Division | 0 | 283-A10410403R26-ND | 5,14980 € | Parametric Equivalent |
| A104104R26 | Eaton - Electronics Division | 0 | 283-A104104R26-ND | 4,65930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,57190 € | 557,19 € |
| Unit Price without VAT: | 5,57190 € |
|---|---|
| Unit Price with VAT: | 6,63056 € |

