Parametric Equivalent

A10410303 | |
|---|---|
DigiKey Part Number | 283-A10410303-ND |
Manufacturer | |
Manufacturer Product Number | A10410303 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A104103 | Eaton - Electronics Division | 0 | 283-A104103-ND | 2,62190 € | Parametric Equivalent |
| A104103R26 | Eaton - Electronics Division | 0 | 283-A104103R26-ND | 3,50620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,10150 € | 310,15 € |
| Unit Price without VAT: | 3,10150 € |
|---|---|
| Unit Price with VAT: | 3,69079 € |

