Image for A103112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A103112

DigiKey Part Number
283-A103112-ND
Manufacturer
Manufacturer Product Number
A103112
Description
CONN BARRIER STRP 12CIRC 0.325"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Steel
Number of Wire Entries
12
Terminal Screw Finish
Zinc
Pitch
0.325" (8.26mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
20A
Material - Insulation
Thermoplastic
Voltage Rating
250V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5012,11200 €605,60 €
Manufacturers Standard Package
Unit Price without VAT:12,11200 €
Unit Price with VAT:14,41328 €