Image for A10310307B8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10310307B8

DigiKey Part Number
283-A10310307B8-ND
Manufacturer
Manufacturer Product Number
A10310307B8
Description
CONN BARRIER STRIP 3CIRC 0.325"
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Quick Connect Tabs
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
3
Terminal Screw Material
Steel
Number of Wire Entries
3
Terminal Screw Finish
Zinc
Pitch
0.325" (8.26mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
20A
Material - Insulation
Thermoplastic
Voltage Rating
250V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,51090 €351,09 €
Manufacturers Standard Package
Unit Price without VAT:3,51090 €
Unit Price with VAT:4,17797 €