
A10221307 | |
|---|---|
DigiKey Part Number | 283-A10221307-ND |
Manufacturer | |
Manufacturer Product Number | A10221307 |
Description | CONN BARRIER STRP 13CIRC 0.325" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 13 | |
Number of Wire Entries | 13 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| 10 | 13,64300 € | 136,43 € |
| 25 | 12,18640 € | 304,66 € |
| 50 | 11,31940 € | 565,97 € |
| 100 | 10,62600 € | 1.062,60 € |
| 250 | 9,92752 € | 2.481,88 € |
| 500 | 9,53098 € | 4.765,49 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |

