A00210807 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 33
Unit Price: 10,62000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,68000 €
Datasheet
Image for A00210807 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A00210807

DigiKey Part Number
283-A00210807-ND
Manufacturer
Manufacturer Product Number
A00210807
Description
CONN TERM BLK MT END 8POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
Quick Connect (0.250"), Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.250" (6.35mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A00110807Eaton - Electronics Division33283-A00110807-ND10,62000 €Parametric Equivalent
A00220807Eaton - Electronics Division0283-A00220807-ND5,68000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,79460 €289,73 €
Manufacturers Standard Package
Unit Price without VAT:5,79460 €
Unit Price with VAT:6,89557 €