
A00210607 | |
|---|---|
DigiKey Part Number | 283-A00210607-ND |
Manufacturer | |
Manufacturer Product Number | A00210607 |
Description | CONN TERM BLK MT END 6POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,60800 € | 230,40 € |
| Unit Price without VAT: | 4,60800 € |
|---|---|
| Unit Price with VAT: | 5,48352 € |

