
A00110407 | |
|---|---|
DigiKey Part Number | 283-A00110407-ND |
Manufacturer | |
Manufacturer Product Number | A00110407 |
Description | CONN TERM BLK MT END 4POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,06700 € | 40,67 € |
| 25 | 3,57320 € | 89,33 € |
| 50 | 3,26980 € | 163,49 € |
| 100 | 3,02090 € | 302,09 € |
| 250 | 2,76484 € | 691,21 € |
| 500 | 2,61700 € | 1.308,50 € |
| 1.000 | 2,50096 € | 2.500,96 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

