
6KPE15AH | |
|---|---|
DigiKey Part Number | 283-6KPE15AHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KPE15AH |
Description | 6KPE AUTO, 15V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.100 | 0,72290 € | 36.217,29 € |
| Unit Price without VAT: | 0,72290 € |
|---|---|
| Unit Price with VAT: | 0,86025 € |

