


6KP26AH | |
|---|---|
DigiKey Part Number | 283-6KP26AHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KP26AH |
Description | TVS DIODE 26VWM 42.1VC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 156.8A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 156.8A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 28.9V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP26A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.099 | 5KP26A-E3/54GICT-ND | 3,58000 € | Similar |
| TLP26A | Littelfuse Inc. | 0 | F9775TR-ND | 18,75904 € | Similar |
| TP5KP26A | Littelfuse Inc. | 0 | F7663CT-ND | 2,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.100 | 0,84028 € | 42.098,03 € |
| Unit Price without VAT: | 0,84028 € |
|---|---|
| Unit Price with VAT: | 0,99993 € |




