Eaton_5.0SMDJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton_5.0SMDJ
High Power TVS Diodes

5-0SMDJ28A

DigiKey Part Number
283-5-0SMDJ28ATR-ND - Tape & Reel (TR)
283-5-0SMDJ28ACT-ND - Cut Tape (CT)
283-5-0SMDJ28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ28A
Description
TVS DIODE 28VWM 45.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,25900 €12,59 €
1000,85450 €85,45 €
5000,68116 €340,58 €
1.0000,62541 €625,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
150.0000,53010 €79.515,00 €
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €