Connector Terminal, 45° Tab, Double, Barrier Block For Magnum® A4000 and B4000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4A2/J

DigiKey Part Number
4A2/J-ND
Manufacturer
Manufacturer Product Number
4A2/J
Description
CONN TERM BLK 45DEG DBL BARRIER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Terminal, 45° Tab, Double, Barrier Block For Magnum® A4000 and B4000 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal, 45° Tab, Double, Barrier Block
Number of Positions
-
For Use With/Related Products
Magnum® A4000 and B4000 Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37000 €3,70 €
250,34680 €8,67 €
500,33020 €16,51 €
1000,31440 €31,44 €
3000,29087 €87,26 €
5000,28054 €140,27 €
1.0000,26714 €267,14 €
2.5000,25041 €626,03 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €