
4520 | |
|---|---|
DigiKey Part Number | 283-4520-ND |
Manufacturer | |
Manufacturer Product Number | 4520 |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1" L (6.35mm x 25.4mm) | Contact Material Spring Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 8AG, 1/4" x 1" (SFE-14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 5 | 11,95000 € | 59,75 € |
| 10 | 11,02500 € | 110,25 € |
| 50 | 9,13820 € | 456,91 € |
| 100 | 8,42390 € | 842,39 € |
| 250 | 7,55912 € | 1.889,78 € |
| 500 | 6,95962 € | 3.479,81 € |
| 1.000 | 6,40313 € | 6.403,13 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |

